Digital Potentiometer 256POS 1MOhm Dual 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS | Not Compliant |