Digital Potentiometer 256POS 10KOhm Dual 10-Pin MSOP T/R
Rochester Electronics AD5243BRM10-RL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.