Digital Potentiometer 256POS 100kOhm Dual 10-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |