The AD5243BRMZ10-RL7 is a dual resistor from Rochester Electronics, featuring a nominal supply current of 3.5uA and a quiescent current of 3.5uA. It has a resistance of 10kR with a 20% tolerance. The device is packaged in an MSOP package and is available in tape and reel packaging. The AD5243BRMZ10-RL7 operates at a frequency of 400kHz.
Rochester Electronics AD5243BRMZ10-RL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.