Digital Potentiometer 50kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Rochester Electronics AD5245BRJZ50-RL7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.