The AD5246BKSZ10-RL7 is a single 10kR resistor from Rochester Electronics packaged in a SOT-363 surface mount package. It operates at a nominal supply current of 3uA and has a quiescent current of 3uA. The resistor is available in tape and reel packaging and is compliant with Reach SVHC regulations. It has a tolerance of 20% and a frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |