The AD5246BKSZ5-RL7 is a single-channel digital-to-analog converter with a nominal supply current of 3uA and a quiescent current of 3uA. It operates at a frequency of 400kHz and features a resistance of 5kR with a tolerance of 30%. The device is packaged in cut tape and is compliant with Reach SVHC regulations. Rochester Electronics offers this product, which contains lead, making it non-lead free.
Rochester Electronics AD5246BKSZ5-RL7 technical specifications.
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 5kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.