The AD5247BKSZ10-2RL7 is a 10kR 20% resistor available in a SOT-363 package. It operates at a frequency of 400kHz and has a nominal supply current of 3uA. The device is packaged in tape and reel format and is compliant with Reach SVHC regulations. The quiescent current is also 3uA.
Rochester Electronics AD5247BKSZ10-2RL7 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.