Amplifier, Precision Monolithic; Instrumentation; +/-18V; 3.5mA; 1MHz; 16 Lead CERDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |