SP Amp INSTR Amp Single ±18V 16-Pin SBCDIP Tube
Rochester Electronics AD524ADZ technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.