IC Dgtl Pot Quad 1K 20-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 5uA |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |