Digital Potentiometer 256POS 10KOhm Quad 20-Pin TSSOP T/R
Rochester Electronics AD5254BRU10-RL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS | Not Compliant |
No datasheet is available for this part.