Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |