Digital Potentiometer 50kOhm 64POS Non-Volatile Automotive 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |