Digital Potentiometer 200kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 200kR |
| Tolerance | 30% |
| RoHS | Not Compliant |