The AD5262BRUZ200 is a dual operational amplifier from Rochester Electronics, packaged in a TSSOP package. It operates at a frequency of 25MHz and has a nominal supply current of 25uA. The device has a resistance of 200kR with a tolerance of 30%. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 200kR |
| Tolerance | 30% |
| RoHS | Not Compliant |