Ic, Instrumentation Amplifier, Single, Bipolar/Jfet, Dip, 16Pin, Ceramic
Rochester Electronics AD526SD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.