The AD5282BRU50-REEL7 is a dual DAC from Rochester Electronics with a nominal supply current of 25uA and quiescent current of 100nA. It operates at a frequency of 400kHz and has a resistance of 50kR. The device is packaged in TSSOP and is available in tape and reel packaging. The AD5282BRU50-REEL7 contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25uA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |