The AD5282BRUZ50-REEL7 is a dual low-current op-amp from Rochester Electronics. It operates at a frequency of 400kHz and has a nominal supply current of 25uA. The quiescent current is 100nA. The device has a resistance of 50kR and a tolerance of 30%. It is packaged in a TSSOP package and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25uA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |