DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 150uA |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |