DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Rochester Electronics AD5306BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.