Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, MSOP, 10 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |