Rochester Electronics AD5320BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5320BRT-REEL to view detailed technical specifications.
No datasheet is available for this part.