IC, D/a Converter, Quad, 12-BIT, Cmos, TSSOP, 10PIN
Rochester Electronics AD5324ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.