DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Rochester Electronics AD5324BCPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.