DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |