Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
Rochester Electronics AD532SD technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| Output Voltage | 13V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.