DAC 2-CH Resistor-String 10-bit 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25mW |
| Resolution | 10b |
| RoHS | Not Compliant |