DAC 2-CH Resistor-String 8-bit 8-Pin MSOP Tube
Rochester Electronics AD5337ARM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.