DAC 2-CH Resistor-String 8-Bit 8-Pin MSOP T/R
Rochester Electronics AD5337ARMZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.