Rochester Electronics AD5338BRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.9mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5338BRM to view detailed technical specifications.
No datasheet is available for this part.