DAC 4-CH Resistor-String 12-bit 28-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |