Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
Rochester Electronics AD534KDZ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.