Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |