DAC 16-CH Resistor-String 14-bit 52-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 14 |
| Number of Outputs | 16 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |