IC Dac 14 Bit 32CHAN 108CSPBGA
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5378ABC technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Resolution | 14b |
| RoHS | Not Compliant |