Voltage To Frequency Converter, 150Khz, 0.05%, Dip-14
Rochester Electronics AD537SD technical specifications.
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.