DAC 40-CH Resistor-String 14-bit 100-Pin LQFP Tray / IC DAC 14BIT 12C 40CH 5V 100LQFP
Rochester Electronics AD5380BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.