DAC 32-CH Resistor-String 14-bit 100-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5382BSTZ-3 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |