DAC 32-CH Resistor-String 14-bit 100-Pin LQFP Tray
Rochester Electronics AD5382BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Data Rate | 125Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.