Analog Computational Unit; Side-Brazed Ceramic DIP; Monolithic Construction; 18
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD538AD technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Output Voltage | 11V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |