DAC 1-CH Segment 12-bit 40-Pin LFCSP EP T/R
Rochester Electronics AD5410ACPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.