Operational Amplifier, Single, 1 MHz, 1, 1.8 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 20pA |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |