The AD549JH is a single-channel op-amp with a gain bandwidth product of 1MHz and a common mode rejection ratio of 90dB. It operates with a nominal supply current of 700uA and is packaged in bulk form. The device is not lead-free, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |