Amp; Op Amp; +/- 18V(Max); Voltage, Differential Input
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |