The AD549LH is a single channel operational amplifier with a bandwidth of 1MHz and a common mode rejection ratio of 90dB. It has a nominal supply current of 700uA and is packaged in bulk. The device is not lead-free, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD549LH technical specifications.
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |