Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD549LHZ technical specifications.
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |