Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 125uA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |