Digital to Analogue Converter, 16 bit, 1.5 MSPS, Serial, 4.5V to 5.5V, SOIC, 14 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |