Current Out/serial in 14-BIT Dac
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5553CRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS | Not Compliant |